Reference Only
PCS 301 0R010 S 1.0% TK3
Vishay Precision Group .01 OHM 1% 10PPM
Manufacturer:
Mfr Part: PCS 301 0R010 S 1.0% TK3
TTI Part: D0007646
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.16 | $129.16 | |
| $119.93 | $1,199.30 | |
| $92.26 | $2,306.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes