Reference Only
PCS 201 0R050 S 1% Q
Vishay Precision Group .05 OHM 1% 25PPM 1.5W
Datasheet
PCS 201 0R050 S 1% Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.46 | $1,773.00 | |
| $31.79 | $3,179.00 | |
| $29.87 | $7,467.50 | |
| $27.98 | $13,990.00 | |
| $25.43 | $63,575.00 | |
| $25.17 | $125,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes