Reference Only
PCS 201 0R050 S 0.1% Q
Vishay Precision Group .05 OHM .1% 25PPM 1.5W
Manufacturer:
Mfr Part: PCS 201 0R050 S 0.1% Q
TTI Part: D0008084
Datasheet
PCS 201 0R050 S 0.1% Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.09 | $2,304.50 | |
| $41.34 | $4,134.00 | |
| $38.81 | $9,702.50 | |
| $36.38 | $18,190.00 | |
| $33.06 | $82,650.00 | |
| $32.74 | $163,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes