Reference Only
NPS 2-T126B 750R 1% 100PPM
Vishay Precision Group 750 OHM 1% 100PPM 1.5W
Manufacturer:
Mfr Part: NPS 2-T126B 750R 1% 100PPM
TTI Part: D0005460
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.52 | $526.00 | |
| $8.43 | $843.00 | |
| $7.81 | $1,952.50 | |
| $7.63 | $3,815.00 | |
| $7.53 | $7,530.00 | |
| $7.45 | $18,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes