
FRSM1206 1K0000 TCR.2 0.1% B T
Vishay Precision Group 1K OHM .1%
Manufacturer:
Mfr Part: FRSM1206 1K0000 TCR.2 0.1% B T
TTI Part: Y40231K00000B0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.29 | $2,329.00 | |
| $20.38 | $5,095.00 | |
| $20.17 | $10,085.00 | |
| $19.97 | $19,970.00 | |
| $19.78 | $49,450.00 | |
| $18.11 | $90,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes