Reference Only
D0007396
Vishay Precision Group .01 OHM .5% 25PPM 1.5W
Manufacturer:
Mfr Part: FHR 4-2321 0R010 S .5% Q=25PPM
TTI Part: D0007396
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.61 | $980.50 | |
| $15.79 | $3,947.50 | |
| $13.97 | $6,985.00 | |
| $13.38 | $33,450.00 | |
| $11.53 | $57,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes