
D0006041
Vishay Precision Group .005 OHM .5% 25PPM 1.5W
Manufacturer:
Mfr Part: FHR 4-2321 0R005 S 0.5% Q=TK25
TTI Part: D0006041
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.63 | $981.50 | |
| $19.42 | $4,855.00 | |
| $19.22 | $9,610.00 | |
| $19.02 | $47,550.00 | |
| $18.82 | $94,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.