Reference Only
303119ZU 0R500 1.0% B W 155598
Vishay Precision Group .5 OHM 1%
Manufacturer:
Mfr Part: 303119ZU 0R500 1.0% B W 155598
TTI Part: Y16070R50000F3W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | WAFL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.54 | $435.40 | |
| $38.50 | $1,155.00 | |
| $35.24 | $1,762.00 | |
| $34.41 | $3,441.00 | |
| $34.01 | $8,502.50 | |
| $33.67 | $16,835.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes