Reference Only
TYC2478170-9
D-Sub Cables 15 to 15 Male to Male 2.5 feet 26 AWG
Datasheet
TYC2478170-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Cables | |
| Type | D-Sub Cable | |
| Connector End A | D-Sub Plug | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | D-Sub Plug | |
| Connector End B Pin Count | 15 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 2.5 ft | |
| Packaging | Each | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 952 / Multiples: 136)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.41 | $24,190.32 | |
| $23.91 | $45,524.64 | |
| $23.55 | $67,258.80 | |
| $23.29 | $88,688.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes