Reference Only
TYC2478170-6
D-Sub Cables 9 to 9 Male to Female 10 feet 26 AWG
Datasheet
TYC2478170-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Cables | |
| Type | D-Sub Cable | |
| Connector End A | D-Sub Plug | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | D-Sub Plug | |
| Connector End B Pin Count | 9 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 10 ft | |
| Packaging | Each | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,040 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.05 | $15,652.00 | |
| $14.52 | $30,201.60 | |
| $14.38 | $44,865.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes