Reference Only
TCD14741111-001
Ethernet Cables / Networking Cables M12D4-MS-RJ-PVC-22SH-TYPE B GREEN-0.5M
Datasheet
TCD14741111-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Blue (Teal) | |
| Wire Gauge - AWG | 22 AWG | |
| Coding | D Coded | |
| Packaging | Each | |
| Voltage Rating | 30 V | |
| Current Rating | 500 mA | |
| Housing Material | Polyamide (PA) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | M12 D-Code | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.16 | $5,832.00 | |
| $27.70 | $16,620.00 | |
| $27.42 | $27,420.00 | |
| $27.15 | $70,590.00 | |
| $26.88 | $134,400.00 |
Need more?
Sign in to add projects and notes