Reference Only

TAD14241311-002

Ethernet Cables / Networking Cables M12D4-MR-PVC TYPE B RED-1.0M

Manufacturer:

Mfr Part:
TAD14241311-002

TTI Part:
TAD14241311-002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length1 m (3.281 ft)
Jacket ColorRed
Wire Gauge - AWG22 AWG
CodingD Coded
IP RatingIP67
PackagingEach
Voltage Rating250 V
Current Rating4 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.3199$41.59
$8.2848$82.84
$8.2497$206.24
$8.2146$410.73
$8.1795$1,022.43
$8.1444$2,036.10
$8.1093$4,054.65
$8.0742$8,074.20
Need more?

My Notes

Sign into see notes.