Reference Only

TAD14147101-020

Ethernet Cables / Networking Cables M12D4-MS-FRNC TYPE B GREEN-2.0M

Manufacturer:

Mfr Part:
TAD14147101-020

TTI Part:
TAD14147101-020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length2 m (6.562 ft)
Jacket ColorGreen
Wire Gauge - AWG22 AWG
CodingD Coded
IP RatingIP67
PackagingEach
Voltage Rating250 V
Current Rating4 A
Jacket MaterialFRNC
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$21.49$1,611.75
$20.54$3,081.00
$19.58$10,279.50
$18.63$19,561.50
$17.67$45,058.50
$16.71$83,967.75
Need more?

My Notes

Sign into see notes.