Reference Only

TAD14147101-002

Ethernet Cables / Networking Cables M12D4-MS-FRNC TYPE B GREEN-1.0M

Manufacturer:

Mfr Part:
TAD14147101-002

TTI Part:
TAD14147101-002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length1 m (3.281 ft)
Jacket ColorGreen
Wire Gauge - AWG22 AWG
CodingD Coded
IP RatingIP67
PackagingEach
Voltage Rating250 V
Current Rating4 A
Jacket MaterialFRNC
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.0699$40.34
$8.0358$80.35
$8.0018$200.04
$7.9677$398.38
$7.9337$991.71
$7.8996$1,974.90
Need more?
Sign in to add projects and notes