Reference Only

TAD14145101-002

Ethernet Cables / Networking Cables M12D4-MS-PUR TYPE C GREEN-1.0M

Manufacturer:

Mfr Part:
TAD14145101-002

TTI Part:
TAD14145101-002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length1 m (3.281 ft)
Jacket ColorGreen
Wire Gauge - AWG22 AWG
CodingD Coded
IP RatingIP67
PackagingEach
Voltage Rating250 V
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$18.60$2,325.00
$17.38$8,690.00
$17.21$17,210.00
$17.04$42,600.00
$16.87$84,350.00
Need more?

My Notes

Sign into see notes.