Reference Only
T92S7D22-12
Plug-in Relays T92S7D22-12
Datasheet
T92S7D22-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 600 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 86 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Height | 26.42 mm | |
| Length | 68.58 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 34.54 mm | |
| Part # Aliases | T92-S7D22 12 T92S7D22-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
4,060In Stock
2,520 expected 08-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.50 | $15.50 | |
| $15.04 | $150.40 | |
| $14.71 | $441.30 | |
| $14.55 | $873.00 | |
| $14.40 | $1,728.00 | |
| $14.24 | $3,417.60 | |
| $14.09 | $14,090.00 | |
| $13.94 | $34,850.00 |
Need more?
Sign in to add projects and notes