Reference Only
T92S7D12-24
Plug-in Relays T92S7D12-24 USE PN
Datasheet
T92S7D12-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 600 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 350 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Height | 30.73 mm | |
| Length | 52.32 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 34.54 mm | |
| Part # Aliases | T92-S7D12 24 T92S7D12-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
Product Catalogs
Technical Resources
5,190In Stock
5,040 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.33 | $369.90 | |
| $12.20 | $732.00 | |
| $12.07 | $1,448.40 | |
| $11.94 | $2,865.60 |
Need more?
Sign in to add projects and notes