Reference Only
T92S7D12-12
Plug-in Relays T92S7D12-12 RELAY T92
Datasheet
T92S7D12-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 600 VAC | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 86 Ohms | |
| Coil Current | 15 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Height | 30.73 mm | |
| Length | 52.32 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 34.54 mm | |
| Part # Aliases | T92-S7D12 T92S7D12-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
Product Catalogs
30,955In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.03 | $85.15 | |
| $16.85 | $168.50 | |
| $16.67 | $500.10 | |
| $16.50 | $990.00 | |
| $16.32 | $1,958.40 | |
| $16.15 | $3,876.00 | |
| $15.98 | $17,258.40 | |
| $15.81 | $39,841.20 |
Need more?
Sign in to add projects and notes