Reference Only
T92S7A22-240
Plug-in Relays T92S7A22-240 RELAY T92
Datasheet
T92S7A22-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 240 VAC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 600 VAC | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 3.8 kOhms | |
| Coil Current | 15 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Height | 26.42 mm | |
| Length | 68.58 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 34.54 mm | |
| Part # Aliases | T92-S7A22-240 T92S7A22-240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
Product Catalogs
1,702In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.94 | $12.94 | |
| $12.79 | $38.37 | |
| $12.65 | $63.25 | |
| $12.50 | $125.00 | |
| $12.36 | $370.80 | |
| $12.22 | $733.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes