Reference Only
T92S7A22-24
Plug-in Relays T92S7A22-24 RELAY T92
Datasheet
T92S7A22-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 600 VAC | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 36.6 Ohms | |
| Coil Current | 15 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Height | 26.42 mm | |
| Length | 68.58 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 34.54 mm | |
| Part # Aliases | T92S7A22-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,192In Stock
1,280 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.66 | $45.32 | |
| $22.44 | $89.76 | |
| $22.05 | $220.50 | |
| $21.45 | $643.50 | |
| $21.24 | $1,274.40 | |
| $21.03 | $2,523.60 | |
| $20.82 | $4,996.80 | |
| $18.88 | $47,200.00 |
Need more?
Sign in to add projects and notes