Reference Only
T92S7A12-240
Plug-in Relays T92S7A12-240 RELAY T92
Datasheet
T92S7A12-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | High Power | |
| Coil Voltage | 240 VAC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 3.8 kOhms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Height | 30.7 mm | |
| Length | 52.3 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 34.5 mm | |
| Part # Aliases | T92S7A12-240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.58 | $5,179.20 | |
| $16.18 | $19,416.00 | |
| $15.38 | $40,603.20 | |
| $15.23 | $76,759.20 | |
| $15.08 | $152,006.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,440 available now at ttiasia.com
Sign in to add projects and notes