Reference Only
T92P7D12-12
Plug-in Relays T92P7D12-12
Datasheet
T92P7D12-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 600 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 86 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Height | 30.73 mm | |
| Length | 52.32 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 34.54 mm | |
| Part # Aliases | T 92P 7D 1212 T92-P7D12 12 T92P7D12-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6,708
On Order
6,708 expected 19-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.24 | $5,097.60 | |
| $21.02 | $25,224.00 | |
| $20.80 | $54,912.00 | |
| $20.58 | $103,723.20 | |
| $20.37 | $205,329.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes