Reference Only
QCC311BU
Labels & Industrial Warning Signs QCC311BU
Datasheet
QCC311BU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Material | Vinyl | |
| Color | Blue | |
| Width | 0.625 in | |
| Length | 1 in | |
| Packaging | Each | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | QCC311BU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.64 | $5,928.00 | |
| $28.45 | $17,070.00 |
Need more?
Sign in to add projects and notes