Reference Only
QCC306BK
Labels & Industrial Warning Signs COVERALL BLACK
Datasheet
QCC306BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Material | Vinyl | |
| Color | Black | |
| Width | 0.625 in | |
| Length | 1.75 in | |
| Packaging | Each | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | QCC306BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.78 | $39.78 | |
| $39.38 | $118.14 | |
| $38.98 | $194.90 | |
| $37.29 | $372.90 | |
| $35.76 | $894.00 | |
| $33.92 | $1,696.00 | |
| $32.29 | $3,229.00 | |
| $31.96 | $6,392.00 |
Need more?
Sign in to add projects and notes