Reference Only
PB6B2FM2M1CAL00S500
Pushbutton Switches - Industrial SWITCH PUSHBUTTON
Datasheet
PB6B2FM2M1CAL00S500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 50 VDC | |
| Current Rating | 200 mA | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| IP Rating | IP68 | |
| Housing Material | Thermoplastic (TP) | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Diameter | 17.5 mm | |
| Flammability Rating | UL 94 V-0 | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Bushing Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Subminiature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.34 | $534.00 | |
| $5.00 | $5,000.00 | |
| $4.69 | $9,380.00 | |
| $4.50 | $22,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes