Reference Only
PB6B2FM2M1CAL00
Pushbutton Switches - Industrial SWITCH PUSHBUTTON
Datasheet
PB6B2FM2M1CAL00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 50 VDC | |
| Current Rating | 200 mA | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| IP Rating | IP68 | |
| Housing Material | Thermoplastic (TP) | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Subminiature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.73 | $11.46 | |
| $5.20 | $52.00 | |
| $5.12 | $256.00 | |
| $5.07 | $507.00 | |
| $5.02 | $2,510.00 | |
| $4.93 | $4,930.00 | |
| $4.88 | $9,760.00 | |
| $4.84 | $24,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes