Reference Only

MT326230

Plug-in Relays MT326230

Manufacturer:

Mfr Part:
MT326230

TTI Part:
1393092-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeMultimode
Coil Voltage230 VAC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StyleSocket
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance8.3 kOhms
Contact MaterialSilver Nickel (AgNi)
ComplianceVDE; C-UR-US
Height57 mm
Length35.6 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
Width35.5 mm
Part # AliasesA91443-000 AMPS-0-1393092-2 MT326230

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.