Reference Only

MT226115

End of Life
Plug-in Relays MT226115

Manufacturer:

Mfr Part:
MT226115

TTI Part:
6-1393090-7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeMultimode
Coil Voltage115 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StyleSocket
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance2 kOhms
Contact MaterialSilver Nickel (AgNi)
Height57 mm
Length35.6 mm
PackagingTray
Product TypeIndustrial Relays
SubcategoryRelays
Width35.5 mm
Part # AliasesCE0533-000 AMPS-6-1393090-7 MT226115

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.