
K1151133
Pushbutton Switches - Industrial SWITCH PUSHBUTTON
Datasheet
TS-211-GN112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating DC | 9 VDC to 32 VDC | |
| Current Rating | 5 A | |
| Illumination Color | Green | |
| Cap Color | Green | |
| Termination Style | Connector | |
| IP Rating | IP6K9K | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | General Purpose Push Button Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.17 | $1,908.50 | |
| $37.79 | $7,558.00 | |
| $37.42 | $22,452.00 | |
| $37.05 | $55,575.00 | |
| $36.68 | $110,040.00 |
Need more?
Sign in to add projects and notes