Reference Only

K1149808

Pushbutton Switches - Industrial PUSH BUTTON SWITCH TS-221-SW11

Manufacturer:

Mfr Part:
TS-221-SW11 908

TTI Part:
K1149808

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Voltage Rating DC9 VDC to 32 VDC
Current Rating5 A
Cap ColorBlack
IP RatingIP6K9K
Contact PlatingSilver
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

813In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.25$45.25
$44.80$224.00
$41.36$413.60
$39.32$983.00
$34.68$1,734.00
$30.98$3,098.00
Need more?

My Notes

Sign into see notes.