Reference Only
K1143490
Pushbutton Switches - Industrial PUSH BUTTON SWITCH TS-221-SW11
Datasheet
TS-221-SW11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | 3PDT | |
| Switch Function | ON - OFF - ON | |
| Voltage Rating DC | 9 VDC to 32 VDC | |
| Current Rating | 5 A | |
| Cap Color | Black | |
| Termination Style | Connector | |
| IP Rating | IP6K9K | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.90 | $1,845.00 | |
| $36.01 | $7,202.00 | |
| $34.88 | $20,928.00 | |
| $34.54 | $51,810.00 | |
| $34.20 | $102,600.00 |
Need more?
Available Regional Inventory
59 available now at ttieurope.com
Sign in to add projects and notes