Reference Only
FSN-22A
FFC / FPC Jumper Cables FSN-22A
Datasheet
FSN-22A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC / FPC Jumper Cables | |
| Pitch | 2.54 mm | |
| Cable Length | 2 in | |
| Series | FLEXSTRIP | |
| Packaging | Each | |
| Jacket Material | Nomex | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544492000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50,000 / Multiples: 50,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $9,200.00 | |
| $0.182 | $18,200.00 | |
| $0.18 | $27,000.00 | |
| $0.175 | $35,000.00 | |
| $0.149 | $44,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes