Reference Only
AV2210000Q04
Pushbutton Switches - Industrial AV22 SPM 3A NO LED
Datasheet
AV2210000Q04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 3 A | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Actuator Style | Round | |
| Color | Silver | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Height | 34.2 mm | |
| Length | 24.8 mm | |
| Life | 50000 Cycle | |
| Material | Stainless Steel | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Type | Anti-Vandal | |
| Width | 24.8 mm | |
| Part # Aliases | AV2210000Q04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
888In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.23 | $40.46 | |
| $20.03 | $80.12 | |
| $16.43 | $821.50 | |
| $15.83 | $1,583.00 | |
| $15.16 | $7,580.00 | |
| $15.01 | $15,010.00 | |
| $14.86 | $29,720.00 | |
| $14.71 | $73,550.00 |
Need more?
Sign in to add projects and notes