Reference Only
AV19 DPL 5A
Pushbutton Switches - Industrial AV19 DPL 3A POWER AV19 DPL 5A POWER
Datasheet
AV19 DPL 5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Illuminated | Illuminated | |
| Switch Function | ON - OFF | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | AV1921P624Q04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.94 | $23.94 | |
| $20.66 | $309.90 | |
| $16.70 | $1,670.00 | |
| $16.49 | $3,298.00 | |
| $16.05 | $8,025.00 | |
| $15.89 | $15,890.00 | |
| $15.73 | $31,460.00 | |
| $15.58 | $77,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes