Reference Only
AV1210E124R04
Pushbutton Switches - Industrial Stainless, High Button, White LED ring, Solder terminal, LED 24VDC
Datasheet
AV1210E124R04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Current Rating | 100 mA | |
| Illumination Color | White | |
| Termination Style | Solder Terminal | |
| IP Rating | IP67 | |
| Housing Material | Polyamide (PA) | |
| Lamp Type | LED | |
| Actuator Length | 1.8 mm | |
| Actuator Material | Stainless Steel | |
| Contact Plating | Gold | |
| Diameter | 14 mm | |
| Height | 18 mm | |
| Life | 100000 Cycles | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches | |
| Terminal Seal | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.13 | $975.60 | |
| $7.70 | $4,620.00 | |
| $7.38 | $8,856.00 | |
| $7.06 | $21,180.00 |
Need more?
Sign in to add projects and notes