Reference Only
937317-1
Extraction, Removal & Insertion Tools PISTOL GRIP MINI CT
Datasheet
937317-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| For Use With | Mini CT Connectors | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8203406000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,387.10 | $6,935.50 | |
| $1,367.19 | $13,671.90 | |
| $1,353.65 | $33,841.25 | |
| $1,340.25 | $67,012.50 | |
| $1,326.98 | $132,698.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.