Reference Only
91302-1
Extraction, Removal & Insertion Tools CST-100 EXTRACTION TOOL
Datasheet
91302-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| For Use With | CST-100 Receptacle Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.34 | $1,643.40 | |
| $154.59 | $4,637.70 | |
| $149.49 | $7,474.50 | |
| $143.13 | $14,313.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 0.1" CONTACT Reel of 5500

TE Connectivity
Headers & Wire Housings TIN CONTACT 26-22AWG

TE Connectivity
Headers & Wire Housings 0.1" CONTACT Reel of 5500

TE Connectivity
Headers & Wire Housings 0.1" CONTACT 30 Au Gold Plated

TE Connectivity
Headers & Wire Housings .1" CONTACT 30 Au Gold Plated

TE Connectivity
Headers & Wire Housings CONTACT 26-22AWG
Sign in to add projects and notes