Reference Only
91287-1
Extraction, Removal & Insertion Tools IDC HAND TOOL T-HANDLE
Datasheet
91287-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Dual Purpose, Insertion | |
| Description/Function | T-Handle insertion tool for AMPLIMITE HDE connector | |
| For Use With | Amplimite HDE Connectors | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.75 | $21.75 | |
| $18.13 | $90.65 | |
| $14.54 | $145.40 | |
| $14.39 | $359.75 | |
| $14.25 | $712.50 | |
| $14.11 | $1,411.00 | |
| $13.97 | $3,492.50 | |
| $13.83 | $6,915.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes