Reference Only
91067-2
Extraction, Removal & Insertion Tools TOOL, INSERT/EXTRACT
Datasheet
M81969/1-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Dual Purpose, Insertion | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
8,274In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.15 | $19.15 | |
| $17.87 | $89.35 | |
| $15.18 | $1,518.00 | |
| $13.47 | $2,694.00 | |
| $13.33 | $7,998.00 | |
| $13.18 | $13,180.00 | |
| $13.04 | $65,200.00 | |
| $12.91 | $129,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes