Reference Only
91067-1
Extraction, Removal & Insertion Tools SIZE 22 CONTACT TOOL insertion/extraction
Datasheet
M81969/1-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Dual Purpose, Insertion | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.78 | $15.78 | |
| $14.72 | $73.60 | |
| $13.85 | $138.50 | |
| $13.70 | $342.50 | |
| $13.53 | $676.50 | |
| $13.34 | $1,334.00 | |
| $13.20 | $3,300.00 | |
| $12.95 | $6,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
8 available now at ttieurope.com
Sign in to add projects and notes