Reference Only
91019-3
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
91019-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extracts male and female contacts from their housings | |
| For Use With | Type XII contacts | |
| Packaging | Tube | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $309.43 | $309.43 | |
| $306.36 | $612.72 | |
| $298.96 | $896.88 | |
| $263.88 | $2,638.80 | |
| $261.26 | $6,531.50 | |
| $258.66 | $12,933.00 | |
| $256.09 | $25,609.00 | |
| $253.54 | $50,708.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes