Reference Only
91002-1
Extraction, Removal & Insertion Tools INSERTION TOOL tweezer style
Datasheet
91002-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Insertion Tool | |
| Description/Function | Inserts pin and socket contacts into connectors | |
| For Use With | Pin and socket contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | Multimate Type VII | |
| Subcategory | Tools | |
| Tradename | Multimate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
74In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.02 | $41.02 | |
| $40.85 | $204.25 | |
| $40.15 | $401.50 | |
| $40.10 | $1,002.50 | |
| $39.99 | $1,999.50 | |
| $39.94 | $3,994.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes