Reference Only
9-1579007-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
9-1579007-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Description/Function | Extraction Tool | |
| For Use With | SUPER-SEAL 1.5, MULTILOCK 070 | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.95 | $51.95 | |
| $51.43 | $102.86 | |
| $50.91 | $152.73 | |
| $49.57 | $495.70 | |
| $48.82 | $1,220.50 | |
| $48.32 | $2,416.00 | |
| $47.60 | $4,760.00 | |
| $47.12 | $9,424.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes