Reference Only
843996-6
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
843996-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extracts receptacle contacts from housings and resets overly depressed contact locking lances | |
| For Use With | Micro Mate-N-Lok receptacle contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.22 | $63.22 | |
| $62.58 | $187.74 | |
| $57.61 | $288.05 | |
| $52.70 | $527.00 | |
| $52.16 | $1,304.00 | |
| $51.64 | $2,582.00 | |
| $51.12 | $5,112.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.