Reference Only
843477-3
Extraction, Removal & Insertion Tools EXTRACTION RESET
Datasheet
843477-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extacts contacts from housings and resets overly depressed contact locking lances | |
| For Use With | MTE, MOD IV, Tandem Spring and Mini Tandem Spring contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.93 | $139.93 | |
| $138.54 | $692.70 | |
| $108.43 | $1,084.30 | |
| $107.36 | $2,684.00 | |
| $96.58 | $4,829.00 | |
| $91.01 | $9,101.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes