Reference Only
843477-2
Extraction, Removal & Insertion Tools TOOL EXTRACT RESET
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Description/Function | Insertion, Extraction | |
| For Use With | Rectangular Connector Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.55 | $149.55 | |
| $115.90 | $1,159.00 | |
| $108.78 | $2,719.50 | |
| $97.02 | $4,851.00 | |
| $91.42 | $9,142.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes