Reference Only
843477-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
843477-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extracts contacts from housings and resets overly depressed contact locking lances | |
| For Use With | MTE, MOD IV, Tandem Spring and Mini Tandem Spring contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.63 | $60.63 | |
| $60.03 | $180.09 | |
| $51.71 | $258.55 | |
| $47.67 | $476.70 | |
| $46.06 | $1,151.50 | |
| $44.96 | $2,248.00 | |
| $44.51 | $4,451.00 | |
| $44.07 | $8,814.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes