
823476-SF
AC Power Cords S IND LOCKING CABLES 15A/125V
Datasheet
823476-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C13 | |
| Plug | NEMA 5-15 | |
| Cable Length | 6 ft | |
| Voltage Rating | 250 VAC | |
| Shielding | Shielded | |
| Jacket Color | Black | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Box | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |