Reference Only
819116-SF
AC Power Cords IEC C13 CONN W/EMC FILTER
Datasheet
819116-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Type | No Plug Power Cord | |
| Receptacle | IEC-320-C13 | |
| Plug | Wire | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 2 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Shielding | Shielded | |
| Jacket Color | White | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Box | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.94 | $1,373.50 | |
| $53.29 | $10,658.00 | |
| $51.64 | $20,656.00 | |
| $50.00 | $40,000.00 |
Need more?
Sign in to add projects and notes