Reference Only
815763-SF
AC Power Cords IL13+ REWIREABLE IEC LOCK LSZH
Datasheet
815763-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating | 250 VAC | |
| Shielding | Shielded | |
| Packaging | Box | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.29 | $814.50 | |
| $13.58 | $3,395.00 | |
| $13.15 | $6,575.00 | |
| $12.75 | $12,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.